
REA0812331M010K | |
|---|---|
DigiKey Part Number | 478-REA0812331M010KCT-ND - Cut Tape (CT) 478-REA0812331M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812331M010K |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 392 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07798 € | 38,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07040 € | 70,40 € |
| 2.000 | 0,06409 € | 128,18 € |
| 3.000 | 0,06090 € | 182,70 € |
| 5.000 | 0,05735 € | 286,75 € |
| 7.000 | 0,05526 € | 386,82 € |
| 10.000 | 0,05324 € | 532,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

