Image for QB3737B60WST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB3737B60WST

DigiKey Part Number
478-QB3737B60WSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB3737B60WST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Thermal Pad 9.27mm x 9.53mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
9.27mm x 9.53mm
Manufacturer
KYOCERA AVX
Thickness
0.0598" (1.520mm)
Series
Material
Beryllium Oxide
Packaging
Tape & Reel (TR)
Thermal Resistivity
3°C/W, 4°C/W
Part Status
Active
Thermal Conductivity
240W/m-K, 380W/m-K
Usage
Heat Transfer
Base Product Number
Type
Thermal Bridge Jumper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,89024 €3.222,56 €
50012,05858 €6.029,29 €
Manufacturers Standard Package
Unit Price without VAT:12,89024 €
Unit Price with VAT:15,33939 €