
QB2525A60WST\500 | |
---|---|
DigiKey Part Number | 478-QB2525A60WST\500TR-ND - Tape & Reel (TR) 478-QB2525A60WST\500CT-ND - Cut Tape (CT) 478-QB2525A60WST\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB2525A60WST\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 6.10mm x 6.35mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | - | |
Outline | 6.10mm x 6.35mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 3°C/W, 4°C/W | |
Thermal Conductivity | 240W/m-K, 380W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,86000 € | 4,86 € |
10 | 3,71500 € | 37,15 € |
25 | 3,42920 € | 85,73 € |
100 | 3,11480 € | 311,48 € |
250 | 2,96500 € | 741,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,81838 € | 1.409,19 € |
1.000 | 2,74550 € | 2.745,50 € |
1.500 | 2,70903 € | 4.063,54 € |
2.500 | 2,66862 € | 6.671,55 € |
Unit Price without VAT: | 4,86000 € |
---|---|
Unit Price with VAT: | 5,78340 € |