
QB2010B60ESS | |
|---|---|
DigiKey Part Number | 478-QB2010B60ESS-ND |
Manufacturer | |
Manufacturer Product Number | QB2010B60ESS |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 4.95mm x 2.41mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 4.95mm x 2.41mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 6°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 159W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,82360 € | 295,59 € |
| Unit Price without VAT: | 11,82360 € |
|---|---|
| Unit Price with VAT: | 14,07008 € |

