Image for QB2010A60WSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB2010A60WSS

DigiKey Part Number
478-QB2010A60WSS-ND
Manufacturer
Manufacturer Product Number
QB2010A60WSS
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Thermal Pad 4.95mm x 2.41mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
4.95mm x 2.41mm
Series
Thickness
0.0598" (1.520mm)
Packaging
Strip
Material
Aluminum Nitride
Part Status
Active
Thermal Resistivity
6°C/W, 10°C/W
Usage
Heat Transfer
Thermal Conductivity
100W/m-K, 159W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
250,91800 €22,95 €
Manufacturers Standard Package
Unit Price without VAT:0,91800 €
Unit Price with VAT:1,09242 €