
QB2010A60EST | |
|---|---|
DigiKey Part Number | 478-QB2010A60ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB2010A60EST |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 4.95mm x 2.41mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 4.95mm x 2.41mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 6°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 159W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27100 € | 2.271,00 € |
| 2.000 | 2,15745 € | 4.314,90 € |
| Unit Price without VAT: | 2,27100 € |
|---|---|
| Unit Price with VAT: | 2,70249 € |

