Image for QB1111A40EST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1111A40EST

DigiKey Part Number
478-QB1111A40ESTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB1111A40EST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.27mm x 1.27mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Square
Outline
1.27mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
4°C/W, 7°C/W
Thermal Conductivity
153W/m-K, 340W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,92353 €1.923,53 €
2.0001,82735 €3.654,70 €
Manufacturers Standard Package
Unit Price without VAT:1,92353 €
Unit Price with VAT:2,28900 €