Image for QB1020B40ESC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1020B40ESC

DigiKey Part Number
478-QB1020B40ESC-ND
Manufacturer
Manufacturer Product Number
QB1020B40ESC
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.54mm x 5.08mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
2.54mm x 5.08mm
Series
Thickness
0.0402" (1.020mm)
Packaging
Tray
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
2°C/W, 3°C/W
Usage
Heat Transfer
Thermal Conductivity
320W/m-K, 508W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10012,25710 €1.225,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,25710 €
Unit Price with VAT:14,58595 €