
QB1005A40EST | |
|---|---|
DigiKey Part Number | 478-QB1005A40ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB1005A40EST |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.54mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.54mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 8°C/W, 13°C/W | |
Thermal Conductivity | 77W/m-K, 122W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10536 € | 1.105,36 € |
| 2.000 | 1,02913 € | 2.058,26 € |
| 5.000 | 0,99102 € | 4.955,10 € |
| Unit Price without VAT: | 1,10536 € |
|---|---|
| Unit Price with VAT: | 1,31538 € |

