
QB0805B40EST | |
|---|---|
DigiKey Part Number | 478-QB0805B40ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0805B40EST |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer KYOCERA AVX | Outline 2.03mm x 1.27mm |
Series | Thickness 0.0402" (1.020mm) |
Packaging Tape & Reel (TR) | Material Beryllium Oxide |
Part Status Active | Thermal Resistivity 7°C/W, 10°C/W |
Usage Heat Transfer | Thermal Conductivity 100W/m-K, 156W/m-K |
Type Thermal Bridge Jumper | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02064 € | 20,64 € |
| 2.000 | 0,01961 € | 39,22 € |
| 3.000 | 0,01909 € | 57,27 € |
| 5.000 | 0,01852 € | 92,60 € |
| 7.000 | 0,01818 € | 127,26 € |
| 10.000 | 0,01786 € | 178,60 € |
| 25.000 | 0,01717 € | 429,25 € |
| 50.000 | 0,01675 € | 837,50 € |
| 100.000 | 0,01640 € | 1.640,00 € |
| Unit Price without VAT: | 0,02064 € |
|---|---|
| Unit Price with VAT: | 0,02456 € |

