
QB0805B40ESS | |
|---|---|
DigiKey Part Number | 478-QB0805B40ESS-ND |
Manufacturer | |
Manufacturer Product Number | QB0805B40ESS |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.03mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 156W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,02880 € | 1,44 € |
| Unit Price without VAT: | 0,02880 € |
|---|---|
| Unit Price with VAT: | 0,03427 € |

