Thermal Pad 2.03mm x 1.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0805B40ESC

DigiKey Part Number
478-QB0805B40ESC-ND
Manufacturer
Manufacturer Product Number
QB0805B40ESC
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.03mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
2.03mm x 1.27mm
Series
Thickness
0.0402" (1.020mm)
Packaging
Tray
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
7°C/W, 10°C/W
Usage
Heat Transfer
Thermal Conductivity
100W/m-K, 156W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,92650 €392,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,92650 €
Unit Price with VAT:4,67254 €