Thermal Pad 2.03mm x 1.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0805A40ESS

DigiKey Part Number
478-QB0805A40ESS-ND
Manufacturer
Manufacturer Product Number
QB0805A40ESS
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.03mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Strip
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
2.03mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
7°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 156W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
254,14840 €103,71 €
Manufacturers Standard Package
Unit Price without VAT:4,14840 €
Unit Price with VAT:4,93660 €