Thermal Pad 1.52mm x 0.76mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0603B25EST

DigiKey Part Number
478-QB0603B25ESTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0603B25EST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.52mm x 0.76mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
1.52mm x 0.76mm
Series
Thickness
0.0025" (0.064mm)
Packaging
Tape & Reel (TR)
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
13°C/W, 20°C/W
Usage
Heat Transfer
Thermal Conductivity
50W/m-K, 76W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,57062 €1.570,62 €
Manufacturers Standard Package
Unit Price without VAT:1,57062 €
Unit Price with VAT:1,86904 €