
QB0505A25ESS | |
|---|---|
DigiKey Part Number | 478-QB0505A25ESS-ND |
Manufacturer | |
Manufacturer Product Number | QB0505A25ESS |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.27mm x 1.27mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Square | |
Outline | 1.27mm x 1.27mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 153W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,56720 € | 114,18 € |
| Unit Price without VAT: | 4,56720 € |
|---|---|
| Unit Price with VAT: | 5,43497 € |

