
PRFMB75W6 | |
|---|---|
DigiKey Part Number | 478-PRFMB75W6-ND |
Manufacturer | |
Manufacturer Product Number | PRFMB75W6 |
Description | IGBT MODULE 650V 75A 255W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Single 650 V 75 A 255 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer KYOCERA AVX | Input Capacitance (Cies) @ Vce 6600 pF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case Module |
Power - Max 255 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 75A |

