IGBT Module Single 650 V 400 A 1140 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRFMB400W6

DigiKey Part Number
478-PRFMB400W6-ND
Manufacturer
Manufacturer Product Number
PRFMB400W6
Description
IGBT MOD 650V 400A 1140W MOD
Customer Reference
Detailed Description
IGBT Module Single 650 V 400 A 1140 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
KYOCERA AVX
Input Capacitance (Cies) @ Vce
34000 pF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
No
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
400 A
Package / Case
Module
Power - Max
1140 W
Supplier Device Package
Module
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.