
PR250KN8N | |
|---|---|
DigiKey Part Number | 478-PR250KN8N-ND |
Manufacturer | |
Manufacturer Product Number | PR250KN8N |
Description | DIODE MODULE GP 800V 250A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 800 V 250A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.33 V @ 800 A |
Manufacturer KYOCERA AVX | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 mA @ 800 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 250A | Base Product Number |

