IGBT Module Dual, Common Source 650 V 100 A 320 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDMB100W6

DigiKey Part Number
478-PDMB100W6-ND
Manufacturer
Manufacturer Product Number
PDMB100W6
Description
IGBT MOD 650V 100A 320W MOD
Customer Reference
Detailed Description
IGBT Module Dual, Common Source 650 V 100 A 320 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
KYOCERA AVX
Input Capacitance (Cies) @ Vce
8500 pF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
No
Configuration
Dual, Common Source
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
100 A
Package / Case
Module
Power - Max
320 W
Supplier Device Package
Module
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.