Diode Array 1 Pair Series Connection 1800 V 700A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD700MYN18

DigiKey Part Number
478-PD700MYN18-ND
Manufacturer
Manufacturer Product Number
PD700MYN18
Description
DIODE MOD GP 1800V 700A MOD
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 700A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
700A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 1800 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,73000 €244,73 €
Unit Price without VAT:244,73000 €
Unit Price with VAT:291,22870 €