
PD380MYN18 | |
|---|---|
DigiKey Part Number | 478-PD380MYN18-ND |
Manufacturer | |
Manufacturer Product Number | PD380MYN18 |
Description | DIODE MOD GP 1800V 380A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 380A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 1000 A |
Manufacturer KYOCERA AVX | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 1800 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 380A | Base Product Number |

