
PCHMB200W12 | |
|---|---|
DigiKey Part Number | 478-PCHMB200W12-ND |
Manufacturer | |
Manufacturer Product Number | PCHMB200W12 |
Description | IGBT MOD 1200V 200A 961W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 200 A 961 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 961 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 19000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

