
PCHMB100W12 | |
|---|---|
DigiKey Part Number | 478-PCHMB100W12-ND |
Manufacturer | |
Manufacturer Product Number | PCHMB100W12 |
Description | IGBT MOD 1200V 100A 403W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 100 A 403 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer KYOCERA AVX | Input Capacitance (Cies) @ Vce 10000 pF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 403 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 100A |

