IGBT Module Single 1200 V 200 A 961 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFMB200W12

DigiKey Part Number
478-PCFMB200W12-ND
Manufacturer
Manufacturer Product Number
PCFMB200W12
Description
IGBT MOD 1200V 200A 961W MOD
Customer Reference
Detailed Description
IGBT Module Single 1200 V 200 A 961 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
961 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 200A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
19000 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.