
PBRC-8.00GR | |
|---|---|
DigiKey Part Number | 478-PBRC-8.00GR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRC-8.00GR |
Description | CERAMIC RES 8.0000MHZ SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.5% -40°C ~ 85°C Surface Mount |
EDA/CAD Models | PBRC-8.00GR Models |
Category | Frequency Stability ±0.5% |
Manufacturer KYOCERA AVX | Frequency Tolerance ±0.5% |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm) |
Frequency 8 MHz | Height 0.079" (2.00mm) |

