
PBRC-3.00AR | |
|---|---|
DigiKey Part Number | 478-PBRC-3.00AR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRC-3.00AR |
Description | CERAMIC RES 3.0000MHZ SMD |
Customer Reference | |
Detailed Description | 3 MHz Ceramic Resonator ±0.3% 100 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PBRC-3.00AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 3 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 100 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Non-Standard | |
Size / Dimension | 0.291" L x 0.134" W (7.40mm x 3.40mm) | |
Height | 0.091" (2.30mm) |

