
PBRC-2.56AR | |
|---|---|
DigiKey Part Number | 478-PBRC-2.56AR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRC-2.56AR |
Description | CERAMIC RES 2.5600MHZ SMD |
Customer Reference | |
Detailed Description | 2.56 MHz Ceramic Resonator ±0.3% 200 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PBRC-2.56AR Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer KYOCERA AVX | Impedance 200 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm) |
Frequency 2.56 MHz | Height 0.091" (2.30mm) |
Frequency Stability ±0.3% |

