2.5 MHz Ceramic Resonator ±0.3% 200 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRC-2.50AR

DigiKey Part Number
478-PBRC-2.50AR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRC-2.50AR
Description
CERAMIC RES 2.5000MHZ SMD
Customer Reference
Detailed Description
2.5 MHz Ceramic Resonator ±0.3% 200 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PBRC-2.50AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
2.5 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
200 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.