
PAFC243B | |
|---|---|
DigiKey Part Number | 478-PAFC243B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAFC243B |
Description | FILTER SAW 243.95MHZ 6-SMD |
Customer Reference | |
Detailed Description | 243.95MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 130kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4dB |
Manufacturer KYOCERA AVX | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.051" (1.30mm) |
Frequency - Center 243.95MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 130kHz |

