
P822604 | |
|---|---|
DigiKey Part Number | 478-P822604TR-ND - Tape & Reel (TR) 478-P822604CT-ND - Cut Tape (CT) 478-P822604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P822604 |
Description | BROADBAND 5G/LTE/LPWA PCB ANTENN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LTE, Sigfox Chip Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer KYOCERA AVX | VSWR 2.5, 3.3, 3.4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.7dBi, 1dBi, 0.4dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.126" (3.20mm) |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Applications LoRa, LTE, Sigfox |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,02600 € | 50,65 € |
| 100 | 1,82450 € | 182,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,62535 € | 650,14 € |
| 800 | 1,57625 € | 1.261,00 € |
| 1.200 | 1,55164 € | 1.861,97 € |
| 2.000 | 1,52438 € | 3.048,76 € |
| 2.800 | 1,50846 € | 4.223,69 € |
| 4.000 | 1,49314 € | 5.972,56 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

