
P822604-01 | |
|---|---|
DigiKey Part Number | 478-P822604-01-ND |
Manufacturer | |
Manufacturer Product Number | P822604-01 |
Description | EVAL BOARD FOR P822604 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | P822604 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | P822604 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,14100 € | 241,41 € |
| Unit Price without VAT: | 24,14100 € |
|---|---|
| Unit Price with VAT: | 28,72779 € |

