
P622301 | |
|---|---|
DigiKey Part Number | 478-P622301TR-ND - Tape & Reel (TR) 478-P622301CT-ND - Cut Tape (CT) 478-P622301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P622301 |
Description | LTE-M/NB-IOT/LPWA PCB ANTENNA, F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cat-M1, Firstnet, IoT, LoRA, LPWAN, LTE-M, M2M, NB-IoT, Sigfox Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.94GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -3dB, -2.25dB | |
Gain | -0.89dBi, 1.06dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | Cat-M1, Firstnet, IoT, LoRA, LPWAN, LTE-M, M2M, NB-IoT, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73300 € | 17,33 € |
| 25 | 1,58440 € | 39,61 € |
| 100 | 1,42110 € | 142,11 € |
| 250 | 1,34332 € | 335,83 € |
| 500 | 1,30034 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,25217 € | 1.402,43 € |
| 2.240 | 1,22138 € | 2.735,89 € |
| 3.360 | 1,20596 € | 4.052,03 € |
| 5.600 | 1,18889 € | 6.657,78 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |





