RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P522309

DigiKey Part Number
478-P522309-ND
Manufacturer
Manufacturer Product Number
P522309
Description
RF ANT 850MHZ/900MHZ FLAT PATCH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
3
Return Loss
-
Gain
2.5dBi, 1.7dBi, 1.7dBi, 3.2dBi, 3.8dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.049" (1.25mm)
Applications
CDMA, DCS, GSM, PCS, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.490
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,71200 €27,12 €
252,49280 €62,32 €
1002,25220 €225,22 €
2502,13748 €534,37 €
5002,06836 €1.034,18 €
1.0002,01148 €2.011,48 €
2.5001,95143 €4.878,57 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €