
NOSV108M002R0050 | |
|---|---|
DigiKey Part Number | 478-3230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSV108M002R0050 |
Description | CAP NIOB OXIDE 1000UF 2.5V 2924 |
Customer Reference | |
Detailed Description | 1000 µF Niobium Oxide Capacitor 2.5 V 2924 (7361 Metric) 50 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 18% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2924 (7361 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code V |
Part Status Obsolete | Height - Seated (Max) 0.148" (3.75mm) |
Capacitance 1000 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 2.5 V | Supplier Device Package 2924 (7361 Metric) |
ESR (Equivalent Series Resistance) 50 mOhms | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Current - Leakage 50 µA |

