
NOSE337M006R0100 | |
|---|---|
DigiKey Part Number | 478-8869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSE337M006R0100 |
Description | CAP NIOB OXI 330UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 12% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code E |
Part Status Obsolete | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 330 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 100 mOhms | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Current - Leakage 39.6 µA |

