
NOSD477M004R0100 | |
|---|---|
DigiKey Part Number | 478-NOSD477M004R0100TR-ND - Tape & Reel (TR) 478-NOSD477M004R0100CT-ND - Cut Tape (CT) 478-NOSD477M004R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSD477M004R0100 |
Description | CAP NIOB OXIDE 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 100 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 12% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 470 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 4 V | Supplier Device Package 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 100 mOhms | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Current - Leakage 37.6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,32260 € | 66,13 € |
| 100 | 1,23360 € | 123,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08298 € | 541,49 € |
| 1.000 | 1,03634 € | 1.036,34 € |
| 1.500 | 1,01298 € | 1.519,47 € |
| 2.500 | 0,98708 € | 2.467,70 € |
| 3.500 | 0,97194 € | 3.401,79 € |
| 5.000 | 0,95736 € | 4.786,80 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

