
NOSD337M002S0035 | |
|---|---|
DigiKey Part Number | 478-NOSD337M002S0035-ND |
Manufacturer | |
Manufacturer Product Number | NOSD337M002S0035 |
Description | NOSD337M002S0035 |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 35 mOhms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 35 mOhms | |
Current - Leakage | 16.5 µA | |
Dissipation Factor | 10% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |

