330 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 35 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSD337M002R0035

DigiKey Part Number
NOSD337M002R0035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOSD337M002R0035
Description
CAP NIOB OXI 330UF 20% 2.5V 2917
Customer Reference
Detailed Description
330 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 35 mOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
D
Part Status
Obsolete
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
330 µF
Features
Low ESR
Tolerance
±20%
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
2.5 V
Supplier Device Package
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
35 mOhms
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Current - Leakage
16.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.