220 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 100 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSD227M004R0100

DigiKey Part Number
478-3240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOSD227M004R0100
Description
CAP NIOB OXIDE 220UF 20% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 100 mOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dissipation Factor
8%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
D
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
220 µF
Features
Low ESR
Tolerance
±20%
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
4 V
Supplier Device Package
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
100 mOhms
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Current - Leakage
17.6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,16841 €5.842,05 €
Unit Price without VAT:1,16841 €
Unit Price with VAT:1,39041 €