
NOSD157M006R0100 | |
|---|---|
DigiKey Part Number | NOSD157M006R0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSD157M006R0100 |
Description | CAP NIOB OXI 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 100 mOhms | |
Current - Leakage | 18 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04259 € | 5.212,95 € |
| Unit Price without VAT: | 1,04259 € |
|---|---|
| Unit Price with VAT: | 1,24068 € |

