
NOSD107M006R0080 | |
|---|---|
DigiKey Part Number | 478-3247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSD107M006R0080 |
Description | CAP NIOB OXI 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 80 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 100 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 80 mOhms | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Current - Leakage 12 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51961 € | 2.598,05 € |
| Unit Price without VAT: | 0,51961 € |
|---|---|
| Unit Price with VAT: | 0,61834 € |

