68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSC686M006S0200

DigiKey Part Number
478-7518-2-ND - Tape & Reel (TR)
478-7518-1-ND - Cut Tape (CT)
478-7518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSC686M006S0200
Description
CAP NIOB OXID 68UF 20% 6.3V 2312
Customer Reference
Detailed Description
68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms
Datasheet
 Datasheet
EDA/CAD Models
NOSC686M006S0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
200 mOhms
Current - Leakage
8.2 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Manufacturer Size Code
C
Height - Seated (Max)
0.122" (3.10mm)
Features
Low ESR
Operating Temperature
-55°C ~ 125°C
Supplier Device Package
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,68570 €6.171,30 €
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €