
NOSC686M006R0200 | |
|---|---|
DigiKey Part Number | 478-NOSC686M006R0200TR-ND - Tape & Reel (TR) 478-NOSC686M006R0200CT-ND - Cut Tape (CT) 478-NOSC686M006R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSC686M006R0200 |
Description | CAP NIOB OXID 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 68 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2312 (6032 Metric) |
ESR (Equivalent Series Resistance) 200 mOhms | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Current - Leakage 8.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,61900 € | 61,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52864 € | 264,32 € |
| 1.000 | 0,50068 € | 500,68 € |
| 1.500 | 0,48668 € | 730,02 € |
| 2.500 | 0,47116 € | 1.177,90 € |
| 3.500 | 0,46209 € | 1.617,32 € |
| 5.000 | 0,45336 € | 2.266,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

