
NOSC686M006R0075 | |
|---|---|
DigiKey Part Number | NOSC686M006R0075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSC686M006R0075 |
Description | CAP NIOB OXID 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 75 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 68 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2312 (6032 Metric) |
ESR (Equivalent Series Resistance) 75 mOhms | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Current - Leakage 8.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05441 € | 5.272,05 € |
| Unit Price without VAT: | 1,05441 € |
|---|---|
| Unit Price with VAT: | 1,25475 € |


