
NOSC686M002S0200 | |
|---|---|
DigiKey Part Number | NOSC686M002S0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSC686M002S0200 |
Description | CAP NIOB OXID 68UF 20% 2.5V 2312 |
Customer Reference | |
Detailed Description | 68 µF Niobium Oxide Capacitor 2.5 V 2312 (6032 Metric) 200 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Obsolete | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 68 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 2.5 V | Supplier Device Package 2312 (6032 Metric) |
ESR (Equivalent Series Resistance) 200 mOhms | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Current - Leakage 3.4 µA |

