
NOSA106M006S0800 | |
|---|---|
DigiKey Part Number | NOSA106M006S0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSA106M006S0800 |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 800 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSA106M006S0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 800 mOhms | |
Current - Leakage | 1.2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,36891 € | 2.951,28 € |
| Unit Price without VAT: | 0,36891 € |
|---|---|
| Unit Price with VAT: | 0,43900 € |

