10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 800 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSA106M006R0800

DigiKey Part Number
478-NOSA106M006R0800TR-ND - Tape & Reel (TR)
478-NOSA106M006R0800CT-ND - Cut Tape (CT)
478-NOSA106M006R0800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSA106M006R0800
Description
CAP NIOB OXID 10UF 20% 6.3V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 800 mOhms
Datasheet
 Datasheet
EDA/CAD Models
NOSA106M006R0800 Models
Product Attributes
Filter Similar Products
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
A
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
10 µF
Features
Low ESR
Tolerance
±20%
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
6.3 V
Supplier Device Package
1206 (3216 Metric)
ESR (Equivalent Series Resistance)
800 mOhms
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Leakage
1.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55800 €5,58 €
500,43360 €21,68 €
1000,39550 €39,55 €
5000,33116 €165,58 €
1.0000,31125 €311,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29488 €589,76 €
4.0000,28139 €1.125,56 €
6.0000,27464 €1.647,84 €
10.0000,26716 €2.671,60 €
14.0000,26278 €3.678,92 €
20.0000,25857 €5.171,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €