
NOJD227M006SWJ | |
|---|---|
DigiKey Part Number | 478-NOJD227M006SWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJD227M006SWJ |
Description | CAP NIOB OXI 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 26.4 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62236 € | 1.555,90 € |
| Unit Price without VAT: | 0,62236 € |
|---|---|
| Unit Price with VAT: | 0,74061 € |

