
NOJD227M006RWJ | |
|---|---|
DigiKey Part Number | 478-12938-2-ND - Tape & Reel (TR) 478-12938-1-ND - Cut Tape (CT) 478-12938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD227M006RWJ |
Description | CAP NIOB OXI 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 8% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 220 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2917 (7343 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 26.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08700 € | 10,87 € |
| 50 | 0,87580 € | 43,79 € |
| 100 | 0,81040 € | 81,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69990 € | 349,95 € |
| 1.000 | 0,66571 € | 665,71 € |
| 1.500 | 0,64859 € | 972,88 € |
| 2.500 | 0,62960 € | 1.574,00 € |
| 3.500 | 0,61850 € | 2.164,75 € |
| 5.000 | 0,60781 € | 3.039,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


