
NOJC686M010RWJ | |
|---|---|
DigiKey Part Number | NOJC686M010RWJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJC686M010RWJ |
Description | CAP NIOB OXIDE 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Niobium Oxide Capacitor 10 V 2312 (6032 Metric) 500 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
Current - Leakage | 13.6 µA | |
Dissipation Factor | 12% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44786 € | 223,93 € |
| Unit Price without VAT: | 0,44786 € |
|---|---|
| Unit Price with VAT: | 0,53295 € |


